Amphenol Industrial, AT Automotive Connector Socket Black Cable Mount 4 Way, Crimp Termination AT04-4P-SR01BLK
- RS Stock No.:
- 174-1460
- Mfr. Part No.:
- AT04-4P-SR01BLK
- Brand:
- Amphenol Industrial
Subtotal (1 pack of 400 units)*
£601.60
(exc. VAT)
£722.00
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- Plus 1,600 unit(s) shipping from 15 September 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
---|---|---|
400 + | £1.504 | £601.60 |
*price indicative
- RS Stock No.:
- 174-1460
- Mfr. Part No.:
- AT04-4P-SR01BLK
- Brand:
- Amphenol Industrial
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Amphenol Industrial | |
Number of Contacts | 4 | |
Type | Automotive Connector | |
Gender | Female | |
Number of Rows | 2 | |
Current Rating | 13A | |
Mounting Type | Cable Mount | |
Series | AT | |
Colour | Black | |
IP Rating | IP67 | |
Termination Method | Crimp | |
Height | 19.6mm | |
Width | 21mm | |
Housing Material | Thermoplastic | |
Depth | 58.4mm | |
Maximum Operating Temperature | +125°C | |
Series Number | 04 | |
Minimum Operating Temperature | -55°C | |
Corded | Yes | |
Select all | ||
---|---|---|
Brand Amphenol Industrial | ||
Number of Contacts 4 | ||
Type Automotive Connector | ||
Gender Female | ||
Number of Rows 2 | ||
Current Rating 13A | ||
Mounting Type Cable Mount | ||
Series AT | ||
Colour Black | ||
IP Rating IP67 | ||
Termination Method Crimp | ||
Height 19.6mm | ||
Width 21mm | ||
Housing Material Thermoplastic | ||
Depth 58.4mm | ||
Maximum Operating Temperature +125°C | ||
Series Number 04 | ||
Minimum Operating Temperature -55°C | ||
Corded Yes | ||
Related links
- Amphenol Industrial Crimp Termination AT04-4P-SR01BLK
- Amphenol Industrial Crimp Termination AT04-4P-PM11
- Amphenol Industrial Crimp Termination AT04-4P-PM12
- Amphenol Industrial Crimp Termination AT04-3P-SR01BLK
- Amphenol Industrial Crimp Termination AT04-6P-SR01BLK
- Amphenol Industrial Crimp Termination AT04-2P-SR01BLK
- Amphenol Industrial Crimp Termination AT04-4P-L012
- Amphenol Industrial Crimp Termination AT04-4P-RD01